Reference Only
93605-0038
Heavy Duty Power Connectors COMPLETE SET FOR INSERTS 7006.7009.0.
Datasheet
93605-0038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93605 | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.37 | $473.70 | |
| $45.03 | $1,125.75 | |
| $43.58 | $2,179.00 | |
| $42.12 | $4,212.00 | |
| $39.80 | $9,950.00 |
Need more?