
93603-0076
Heavy Duty Power Connectors Heavy-Duty Conn. Kit, 16 Pole, Series S-E Female-Male Inserts, M25 Metal Cable Gland, M25 Die-cast Alum Hood-Top Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 16B 77x27 , Grey.
Datasheet
93603-0076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93603 | |
| Current Rating | 16 A | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.42 | $122.42 | |
| $116.70 | $1,167.00 | |
| $114.24 | $2,856.00 | |
| $112.25 | $5,612.50 | |
| $109.08 | $10,908.00 |
Need more?