Reference Only
93603-0074
Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7916.7751.5.
Datasheet
93603-0074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Contact Gender | Male, Female | |
| Current Rating | 16 A | |
| Voltage Rating | 500 V | |
| Number of Positions | 16 Position | |
| Termination Style | Screw | |
| IP Rating | IP66 | |
| Product | Connector Kits | |
| Series | 93603 | |
| Tradename | HDC | |
| Cable Entry Angle | Side | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing / Hood Size | 16B | |
| Housing Material | Aluminum | |
| Subcategory | Power Connectors | |
| Thread Size | M25 | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Part # Aliases | 7916.7751.5 0936030074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.72 | $152.72 | |
| $129.82 | $1,298.20 | |
| $121.70 | $3,042.50 | |
| $115.90 | $5,795.00 |
Need more?