Reference Only

93603-0054

Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7910.6760.5.

Manufacturer:

Mfr Part:
93603-0054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93603
Current Rating16 A
Voltage Rating500 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.45$117.45
$111.73$1,117.30
$109.38$2,734.50
$107.47$5,373.50
$104.45$10,445.00
Need more?
Contact Us