Reference Only

93603-0017

Heavy Duty Power Connectors Heavy-Duty Conn. Kit, 4 Pole, Series S-A Female-Male Inserts, Pg11 Plastic Hood-Top Entry, Bulkhead Housing-Right Angle, 1 Lever, Size 3A 21x21 , Grey White.

Manufacturer:

Mfr Part:
93603-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93603
Current Rating10 A
Voltage Rating230 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.63$31.63
$29.26$292.60
$28.31$707.75
$27.67$1,383.50
$27.22$2,722.00
$26.49$6,622.50
Need more?
Contact Us