93603-0010 Molex

93603-0010

Heavy Duty Power Connectors Heavy-Duty Conn. Kit, 3 Pole, Series S-A Female-Male Inserts, M20 Plastic Gland, M20 Plastic Hood-Top Entry, Bulkhead Housing-Right Angle, 1 Lever, Size 3A 21x21 , Grey White.

Manufacturer:

Mfr Part:
93603-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93603
Current Rating10 A
Voltage Rating230 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.36$283.60
$27.72$693.00
$27.04$1,352.00
$26.56$2,656.00
$25.79$6,447.50
Need more?
Contact Us