Reference Only

93603-0008

Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7903.6746.5.

Manufacturer:

Mfr Part:
93603-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93603
Current Rating10 A
Voltage Rating230 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.93$40.93
$37.81$378.10
$36.84$921.00
$36.24$1,812.00
$35.64$3,564.00
$34.69$8,672.50
Need more?
Contact Us