Reference Only
93603-0006
Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7903.6745.5.
Datasheet
93603-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93603 | |
| Current Rating | 10 A | |
| Voltage Rating | 230 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.18 | $42.18 | |
| $39.02 | $390.20 | |
| $38.02 | $950.50 | |
| $37.40 | $1,870.00 | |
| $36.78 | $3,678.00 | |
| $35.80 | $8,950.00 |
Need more?