Reference Only
93603-0005
Heavy Duty Power Connectors COMPLETE SET M/F 3P/PG11 7903.6745.0.
Datasheet
93603-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93603 | |
| Current Rating | 10 A | |
| Voltage Rating | 230 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.34 | $46.34 | |
| $43.07 | $430.70 | |
| $41.96 | $1,049.00 | |
| $41.27 | $2,063.50 | |
| $40.58 | $4,058.00 | |
| $39.49 | $9,872.50 |
Need more?