Reference Only

93603-0002

Heavy Duty Power Connectors COMPLETE SET W/CABLE GLAND 7903.6741.5.

Manufacturer:

Mfr Part:
93603-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93603
Current Rating10 A
Voltage Rating230 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.86$32.86
$30.45$304.50
$29.46$736.50
$28.80$1,440.00
$28.32$2,832.00
$27.57$6,892.50
Need more?
Contact Us