Reference Only
93601-4688
Heavy Duty Power Connectors HOODSTRT w/LVRw/PG16 CBL GLND 7908.6667.1.
Datasheet
93601-4688 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.02 | $60.20 | |
| $5.69 | $142.25 | |
| $5.55 | $277.50 | |
| $5.27 | $527.00 | |
| $4.72 | $1,180.00 | |
| $4.44 | $2,220.00 | |
| $3.91 | $3,910.00 | |
| $3.69 | $9,225.00 |
Need more?