Reference Only
93601-4686
Heavy Duty Power Connectors HOODSIDEENTRY W LVR CBL GLND 7908.6663.1.
Datasheet
93601-4686 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66, IP67 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Inserts S-QD | |
| Mounting Angle | Straight | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.16 | $191.60 | |
| $17.96 | $449.00 | |
| $17.11 | $855.50 | |
| $16.29 | $1,629.00 | |
| $15.27 | $3,817.50 | |
| $14.58 | $7,290.00 |
Need more?