Reference Only
93601-4684
Heavy Duty Power Connectors HOOD TOP ENTRY +CBL GLND 8-147908.6646.1.
Datasheet
93601-4684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Top | |
| Thread Size | PG16 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66, IP67 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Inserts S-QD | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.43 | $204.30 | |
| $19.15 | $478.75 | |
| $18.24 | $912.00 | |
| $17.63 | $1,763.00 | |
| $16.65 | $4,162.50 | |
| $16.17 | $8,085.00 |
Need more?