Reference Only
93601-4683
Heavy Duty Power Connectors HOODSIDEENT +CBLGLND 11-18 7908.6643.1.
Datasheet
93601-4683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connector Kits | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 32 x 13 | |
| Cable Entry Angle | Side | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Inserts S-QD | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.32 | $153.20 | |
| $14.18 | $354.50 | |
| $13.67 | $683.50 | |
| $13.02 | $1,302.00 | |
| $12.21 | $3,052.50 | |
| $11.62 | $5,810.00 | |
| $11.55 | $11,550.00 |
Need more?