Reference Only
93601-4682
Heavy Duty Power Connectors HOOD SIDEENT+CBLGLND 8-14 7908.6640.1.
Datasheet
93601-4682 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 32 x 13 | |
| Cable Entry Angle | Side | |
| Housing Material | Polyamide (PA) | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Inserts S-QD | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.80 | $108.00 | |
| $8.33 | $208.25 | |
| $8.03 | $401.50 | |
| $7.65 | $765.00 | |
| $7.17 | $1,792.50 | |
| $6.83 | $3,415.00 | |
| $6.50 | $6,500.00 |
Need more?