Reference Only

93601-4160

Heavy Duty Power Connectors 32A STD Hood 4Pgs HC S/E M32.

Manufacturer:

Mfr Part:
93601-4160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductHoods
Accessory TypeHood
Voltage Rating500 V
Housing / Hood Size32A
Cable Entry AngleSide
Housing MaterialAluminum
IP RatingIP69K
TradenameHDC
For Use WithSize 32A Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.92$299.60
$51.71$517.10
$50.36$1,259.00
$49.46$2,473.00
$48.04$4,804.00
Need more?
Contact Us