Reference Only

93601-3628

Heavy Duty Power Connectors HOOD TOPENT 2PEGS HI CONST 7824.6455.5.

Manufacturer:

Mfr Part:
93601-3628

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductHoods
Voltage Rating500 V
Housing / Hood Size24B
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP66
TradenameHDC
For Use WithSize 24B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.27$331.35
$56.46$564.60
$54.97$1,374.25
$53.97$2,698.50
$52.39$5,239.00
Need more?
Contact Us