Reference Only
93601-2695
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 16B 77x27 , M25 Thread, High Construction, Grey.
Datasheet
93601-2695 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.94 | $369.70 | |
| $62.85 | $628.50 | |
| $60.29 | $1,507.25 | |
| $59.18 | $2,959.00 | |
| $57.42 | $5,742.00 |
Need more?