Reference Only

93601-2177

Heavy Duty Power Connectors 16A STD Hood 2Pgs HC T/E M20.

Manufacturer:

Mfr Part:
93601-2177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Voltage Rating500 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.32$166.60
$33.04$330.40
$31.90$797.50
$31.13$1,556.50
$30.59$3,059.00
$29.72$7,430.00
Need more?
Contact Us