Reference Only
93601-2147
Heavy Duty Power Connectors 16A STD Surf.Hous. w/cov 1Lev M25X2.
Datasheet
93601-2147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 16A | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Packaging | Bulk | |
| Tradename | HDC | |
| For Use With | Size 16A Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.10 | $541.00 | |
| $52.18 | $1,043.60 | |
| $51.23 | $2,561.50 | |
| $49.71 | $4,971.00 |
Need more?