Reference Only

93601-1718

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey.

Manufacturer:

Mfr Part:
93601-1718

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductHoods
Accessory TypeHood
Voltage Rating500 V
Housing / Hood Size10B
Cable Entry AngleSide Entry
Housing MaterialAluminum
IP RatingIP69X
TradenameHDC
For Use WithSize 10B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.54$195.40
$18.09$452.25
$17.45$872.50
$16.61$1,661.00
$15.57$3,892.50
$14.83$7,415.00
Need more?
Contact Us