Reference Only
93601-1575
Heavy Duty Power Connectors BULKHEAD MOUNTNG HSG 2 LVRS7810.6412.0.
Datasheet
93601-1575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Housings | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10B | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Tradename | HDC | |
| For Use With | Size 10B Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 936011575 0936011575 7810.6412.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.18 | $461.80 | |
| $44.19 | $1,104.75 | |
| $42.76 | $2,138.00 | |
| $41.33 | $4,133.00 | |
| $39.05 | $9,762.50 |
Need more?