Reference Only
93601-1224
Heavy Duty Power Connectors 10A STD Hood 2Pgs HC S/E M25.
Datasheet
93601-1224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10A | |
| Cable Entry Angle | Side Entry | |
| Housing Material | Aluminum | |
| IP Rating | IP69X | |
| Tradename | HDC | |
| For Use With | Size 10A Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.18 | $210.90 | |
| $35.85 | $358.50 | |
| $33.60 | $840.00 | |
| $32.00 | $1,600.00 | |
| $30.47 | $3,047.00 | |
| $28.57 | $7,142.50 |
Need more?