Reference Only
93601-1188
Heavy Duty Power Connectors HOOD TOP ENTRY HIGH CONST 7810.4562.5.
Datasheet
93601-1188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10A | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum | |
| Tradename | HDC | |
| For Use With | Size 10A Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.39 | $261.95 | |
| $44.53 | $445.30 | |
| $41.74 | $1,043.50 | |
| $39.75 | $1,987.50 | |
| $36.68 | $3,668.00 |
Need more?