Reference Only
93601-1162
Heavy Duty Power Connectors BULKHEAD MOUNTING HOUSING 7810.4541.0.
Datasheet
93601-1162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10A | |
| Housing Material | Aluminum | |
| IP Rating | IP69X | |
| Tradename | HDC | |
| For Use With | Size 10A Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.74 | $277.40 | |
| $25.67 | $641.75 | |
| $24.76 | $1,238.00 | |
| $23.58 | $2,358.00 | |
| $22.11 | $5,527.50 |
Need more?