Reference Only

93601-1138

Heavy Duty Power Connectors STD SMT HSG 49x16 PG16X2 7810.4506.0.

Manufacturer:

Mfr Part:
93601-1138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductHousings
Voltage Rating500 V
Housing / Hood Size10A
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum
IP RatingIP66
PackagingBulk
TradenameHDC
For Use WithSize 10A Inserts
Housing ColorGray
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.67$476.70
$45.84$916.80
$44.31$2,215.50
$41.86$4,186.00
Need more?
Contact Us