Reference Only

93601-1051

Heavy Duty Power Connectors R/A BULKHEAD MOUNTNG HSG7808.6669.1.

Manufacturer:

Mfr Part:
93601-1051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductHousings
Voltage Rating500 V
Housing / Hood Size32x13
Housing MaterialPolyamide (PA)
IP RatingIP67
TradenameHDC
Flammability RatingUL 94 V-0
For Use With32x13 Inserts
Mounting AngleStraight
Mounting StyleBulkhead
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.80$208.00
$19.50$487.50
$18.57$928.50
$17.95$1,795.00
$16.96$4,240.00
$16.46$8,230.00
Need more?
Contact Us