Reference Only

93601-1048

Heavy Duty Power Connectors 32x13 STD Nyl Cover 2Pgs.

Manufacturer:

Mfr Part:
93601-1048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductAccessories
Accessory TypePlastic Cover
Voltage Rating250 V
Housing MaterialPolyamide (PA)
IP RatingIP66, IP67
TradenameHDC
Flammability RatingUL 94 V-0
For Use With32x13 Housings
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases936011048 0936011048 7808.6666.1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.33$53.30
$4.93$123.25
$4.76$238.00
$4.53$453.00
$4.25$1,062.50
$4.04$2,020.00
$3.85$3,850.00
Need more?
Contact Us