Reference Only
93601-0947
Heavy Duty Power Connectors HIGH CONST SMT HSG 1 1LV M32 7806.7151.0.
Datasheet
93601-0947 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Packaging | Bulk | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.13 | $240.65 | |
| $47.92 | $479.20 | |
| $46.61 | $1,165.25 | |
| $45.79 | $2,289.50 | |
| $44.98 | $4,498.00 | |
| $43.69 | $10,922.50 |
Need more?