Reference Only
93601-0927
Heavy Duty Power Connectors PROTECT.COVER 2 P. 7806.6813.0.
Datasheet
93601-0927 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Accessories | |
| Accessory Type | Metal Cover | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| For Use With | Size 6B Inserts | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.74 | $418.50 | |
| $15.19 | $759.50 | |
| $14.47 | $1,447.00 | |
| $13.56 | $3,390.00 | |
| $12.91 | $6,455.00 |
Need more?