Reference Only

93601-0895

Heavy Duty Power Connectors HOOD SIDE ENTRY 2P PG13.5 7806.6501.0.

Manufacturer:

Mfr Part:
93601-0895

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Voltage Rating500 V
TradenameHDC
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases936010895 0936010895

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.95$179.50
$17.02$425.50
$16.77$838.50
$14.88$1,488.00
$13.95$3,487.50
$13.51$6,755.00
Need more?
Contact Us