Reference Only
93601-0892
Heavy Duty Power Connectors 6B STD Hood 2Pgs HC S/E M32.
Datasheet
93601-0892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Tradename | HDC | |
| For Use With | Size 6B Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.43 | $237.15 | |
| $40.30 | $403.00 | |
| $38.32 | $958.00 | |
| $37.08 | $1,854.00 | |
| $35.84 | $3,584.00 | |
| $33.86 | $8,465.00 |
Need more?