Reference Only
93601-0856
Heavy Duty Power Connectors HI/CONST HOODTOP/ENT 2P PG29 7806.6428.5.
Datasheet
93601-0856 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.70 | $198.50 | |
| $33.73 | $337.30 | |
| $32.07 | $801.75 | |
| $31.04 | $1,552.00 | |
| $30.00 | $3,000.00 | |
| $28.34 | $7,085.00 |
Need more?