Reference Only

93601-0708

Heavy Duty Power Connectors PROT PLAST COV INS M 2P GRY 7803.6803.0.

Manufacturer:

Mfr Part:
93601-0708

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductAccessories
Accessory TypePlastic Cover
Voltage Rating230 V, 400 V
Housing / Hood Size3A
Housing MaterialPolyamide (PA)
IP RatingIP66, IP67
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithSize 3A Inserts
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$190.00
$3.62$362.00
$3.39$847.50
$3.08$1,540.00
$2.88$7,200.00
Need more?
Contact Us