Reference Only

93601-0696

Heavy Duty Power Connectors CVER FOR F INS PLAST TYPE 7803.6801.0.

Manufacturer:

Mfr Part:
93601-0696

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductAccessories
Accessory TypePlastic Cover
Voltage Rating230 V, 400 V
Housing / Hood Size3A
Housing MaterialPolyamide (PA)
IP RatingIP66, IP67
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithSize 3A Inserts
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.62$331.00
$6.29$629.00
$5.63$1,407.50
$5.29$2,645.00
$4.63$4,630.00
$4.40$11,000.00
Need more?
Contact Us
Available Regional Inventory
20 available now at ttieurope.com