Reference Only

93601-0674

Heavy Duty Power Connectors 3A STD Bulk.Hous. 1Lev S/E M20 Grey.

Manufacturer:

Mfr Part:
93601-0674

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Voltage Rating230 V
TradenameHDC
Flammability RatingUL 94 V-0
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.56$196.80
$6.40$320.00
$6.08$608.00
$5.44$1,360.00
$5.12$2,560.00
$4.48$4,480.00
$4.25$10,625.00
Need more?
Contact Us