Reference Only
93601-0637
Heavy Duty Power Connectors HOODSIDEENT PLAST 2P PG11 GRY 7803.6209.0.
Datasheet
93601-0637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 230 V | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $99.60 | |
| $3.30 | $3,300.00 | |
| $3.24 | $8,100.00 |
Need more?