Reference Only
93601-0628
Heavy Duty Power Connectors ANG BH HSG SIDE/ENT LVR PG11 7803.6206.0.
Datasheet
93601-0628 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Side | |
| Thread Size | PG11 | |
| Housing Material | Aluminum | |
| IP Rating | IP66, IP67 | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.31 | $399.30 | |
| $12.68 | $634.00 | |
| $12.07 | $1,207.00 | |
| $11.40 | $2,850.00 | |
| $10.90 | $5,450.00 |
Need more?