Reference Only
93601-0626
Heavy Duty Power Connectors ANG BHHSGS/ENT 1 LEV PG11 GRY 7803.6205..
Datasheet
93601-0626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 230 V, 400 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Side | |
| Thread Size | PG11 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66, IP67 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $138.30 | |
| $4.38 | $219.00 | |
| $4.18 | $418.00 | |
| $3.94 | $985.00 | |
| $3.77 | $1,885.00 | |
| $3.59 | $3,590.00 | |
| $3.37 | $8,425.00 |
Need more?