Reference Only
93601-0620
Heavy Duty Power Connectors BULKHD HSG R/A W/LVR PLAST 7803.6203.0.
Datasheet
93601-0620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Housings | |
| Voltage Rating | 230 V, 400 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 3A Inserts | |
| Mounting Angle | Right Angle | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $138.00 | |
| $4.56 | $228.00 | |
| $4.23 | $423.00 | |
| $3.83 | $957.50 | |
| $3.70 | $1,850.00 | |
| $3.32 | $3,320.00 | |
| $3.10 | $7,750.00 |
Need more?