Reference Only
93601-0616
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey.
Datasheet
93601-0616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 230 V, 400 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| For Use With | Size 3A Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.91 | $267.30 | |
| $7.48 | $748.00 | |
| $7.06 | $1,765.00 | |
| $6.75 | $3,375.00 | |
| $6.43 | $6,430.00 |
Need more?