Reference Only

93601-0449

Heavy Duty Power Connectors 32x13 SQD17 F ins Crp 17P 10A 250V.

Manufacturer:

Mfr Part:
93601-0449

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating10 A
Number of Positions17 Position
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood SizeQD
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithFemale crimp contacts
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows5 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.39$769.50
$13.58$1,358.00
$12.68$3,170.00
$12.41$6,205.00
$11.77$11,770.00
Need more?
Contact Us