Reference Only
93601-0435
Heavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 5-Pole, 16A, for Crimp Contacts, Size 3A 21x21.
Datasheet
93601-0435 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 230 V, 400 V | |
| Housing / Hood Size | 3A | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | HDC | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Female crimp contacts | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $85.80 | |
| $7.94 | $198.50 | |
| $7.65 | $382.50 | |
| $7.29 | $729.00 | |
| $6.83 | $1,707.50 | |
| $6.51 | $3,255.00 | |
| $6.20 | $6,200.00 |
Need more?