Reference Only

93601-0330

Heavy Duty Power Connectors 24B SEE M ins Crp 46P 16A 500V n47-92.

Manufacturer:

Mfr Part:
93601-0330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Current Rating16 A
Number of Positions46 Position
Voltage Rating500 V
TradenameHDC
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.73$307.30
$29.35$733.75
$28.40$1,420.00
$27.45$2,745.00
$25.94$6,485.00
Need more?
Contact Us