Reference Only

93601-0301

Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 24-Pole, 16A, Numbered 25-48, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27.

Manufacturer:

Mfr Part:
93601-0301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating16 A
Number of Positions24 Position
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size24 B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
TradenameHDC
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
For Use WithSize 24B Housings and Hoods
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.94$623.50
$24.59$1,229.50
$24.04$2,404.00
$23.51$5,877.50
$23.24$11,620.00
Need more?
Contact Us