Reference Only

93601-0284

Heavy Duty Power Connectors 10B SEE M ins Crp 18P 16A 500V.

Manufacturer:

Mfr Part:
93601-0284

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating16 A
Number of Positions18 Position
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size10B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithMale crimp contacts
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.90$169.00
$16.02$400.50
$15.79$789.50
$14.01$1,401.00
$13.13$3,282.50
$12.72$6,360.00
Need more?
Contact Us