Reference Only

93601-0281

Heavy Duty Power Connectors S-EC INSERT 16P MALE CRP TERM 7316.6163.0.

Manufacturer:

Mfr Part:
93601-0281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating16 A
Number of Positions16 Position
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 125 C
TradenameHDC
Contact GenderMale
Flammability RatingUL 94 V-0
For Use WithSize 16B Hoods
Housing ColorGray
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.21$172.10
$15.93$398.25
$15.37$768.50
$14.63$1,463.00
$13.72$3,430.00
$13.06$6,530.00
Need more?
Contact Us