Reference Only

93601-0271

Heavy Duty Power Connectors S-EC Insert 16P FEM Term 7316.6063.0.

Manufacturer:

Mfr Part:
93601-0271

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating16 A
Number of Positions16 Position
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 125 C
TradenameHDC
Contact GenderFemale
Flammability RatingUL 94 V-0
For Use WithSize 16A Hoods
Housing ColorGray
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.89$178.90
$17.11$427.75
$16.66$833.00
$16.24$1,624.00
$15.71$3,927.50
$15.36$7,680.00
Need more?
Contact Us