Reference Only

93601-0258

Heavy Duty Power Connectors 16B SEP F ins PushIN 16P 16A 500V n17-32.

Manufacturer:

Mfr Part:
93601-0258

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
Current Rating16 A
Number of Positions16 Position
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
TradenameHDC
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.58$979.00
$18.64$1,864.00
$18.42$4,605.00
$18.11$9,055.00
Need more?
Contact Us