Reference Only

93601-0245

Heavy Duty Power Connectors 4PX80A +8P X 16A +PE SRW TERM 7312.6043.0.

Manufacturer:

Mfr Part:
93601-0245

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating16 A, 80 A
Number of Positions12 Position
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size24B
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG, 20 AWG
Wire Gauge Max5 AWG, 14 AWG
TradenameHDC
Flammability RatingUL 94 V-0
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.41$554.10
$51.28$1,282.00
$49.46$2,473.00
$47.10$4,710.00
Need more?
Contact Us